Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,027.31 (¥1,130.041) |
| 25+ | ¥857.16 (¥942.876) |
| 100+ | ¥824.76 (¥907.236) |
| 260+ | ¥817.46 (¥899.206) |
Product Information
Product Overview
USB2642-I/ML is an USB 2.0 hub and flash media card controller combo. This fully-integrated, single chip solution provides USB expansion and flash media reader/writer integration. The Microchip USB2642 provides an ultra fast interface between a USB host and today’s popular flash media formats. The USB2642 offers a versatile, cost-effective and energy-efficient hub controller with 2 downstream USB 2.0 ports and a flash media interface. The flash media interface can support sustained transfer rates exceeding 35MB/s. Target application includes desktop and mobile PCs, monitors and televisions, mobile PC docking, consumer A/V, media players/viewers, printers, flash media card readers/writers.
- Flexible port mapping and port disable sequencing supports multiple platform designs
- Programmable USB transceiver drive strength recovers signal integrity
- Single-chip USB 2.0 hub controller with 2 exposed hi-speed downstream ports
- Dedicated flash media reader internally attached to 3rd downstream port of hub as USB compound
- Configures internal code using an external SPI ROM
- Supports execution of external code from SPI Flash EEPROM
- Supports custom vendor, product, and language ID when using an external EEPROM
- Transaction translator (TT) in the hub supports operation of FS and LS peripherals
- Supports internally or externally regulated 1.8V core voltage operation
- 48-pin QFN package, industrial temperature range from -40 to +85°C
Technical Specifications
USB Hub and Flash Media Controller
3V
QFN
-
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
48Pins
2Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate