Print Page
227 In Stock
Need more?
227 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥751.84 (¥827.024) |
| 10+ | ¥510.42 (¥561.462) |
| 25+ | ¥489.87 (¥538.857) |
| 50+ | ¥469.31 (¥516.241) |
| 100+ | ¥448.75 (¥493.625) |
| 500+ | ¥437.22 (¥480.942) |
Price for:Each
Minimum: 1
Multiple: 1
¥752 (¥827 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-F103
Order Code2917789
Product RangeHDSP-F10x
Technical Datasheet
LED ColourRed
Forward Current If5mA
Forward Voltage1.7V
Luminous Intensity3.9mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Cathode
Product RangeHDSP-F10x
SVHCNo SVHC (21-Jan-2025)
Product Overview
These low current seven segment displays are designed for applications requiring low power consumption. They are tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents as low as 1 mA per segment are available.
- Low power consumption
- Industry standard size
- Industry standard pinout
- ±50° viewing angle
- ±1 overflow character
- Excellent for long digit string multiplexing
Applications
Displays
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
5mA
Luminous Intensity
3.9mcd
Character Size
10mm
Product Range
HDSP-F10x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585