Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82562N4102N000
Order Code2917120
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-1R0N-D
Your Part Number
Technical Datasheet
674 In Stock
Need more?
674 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥118.86 (¥130.746) |
| 50+ | ¥93.98 (¥103.378) |
| 100+ | ¥88.8 (¥97.68) |
| 250+ | ¥75.46 (¥83.006) |
| 500+ | ¥71.08 (¥78.188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥119 (¥131 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82562N4102N000
Order Code2917120
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-1R0N-D
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.011ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001