Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥727.54 (¥800.294) |
| 10+ | ¥698.38 (¥768.218) |
| 25+ | ¥661.1 (¥727.21) |
| 50+ | ¥652.55 (¥717.805) |
Product Information
Product Overview
The ICM-20600 is a 6-axis MotionTracking device that combines a 3 axis gyroscope, 3 axis accelerometer, in a small 2.5 mm x 3 mm x 0.91 mm (14 pin LGA) package. ICM-20600 includes on-chip 16 bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 10MHz.
- 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
- 3 Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
- User-programmable interrupts
- Wake-on-motion interrupt for low power operation of applications processor
- 1KB FIFO buffer enables the applications processor to read the data in bursts
- On-Chip 16-bit ADCs and Programmable Filters
- Host interface: 10 MHz SPI or 400 kHz Fast Mode I2C
- Digital-output temperature sensor
- VDD operating range of 1.71 to 3.45V
- MEMS structure hermetically sealed and bonded at wafer level
Applications
Smartphones, IoT (Internet of Things), Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (25-Jun-2025)
Accelerometer, Gyroscope
LGA
3.45V
14Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate