Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,174.76 (¥1,292.236) |
| 10+ | ¥906.1 (¥996.71) |
| 25+ | ¥839.15 (¥923.065) |
| 100+ | ¥765.48 (¥842.028) |
| 250+ | ¥730.36 (¥803.396) |
| 500+ | ¥709.2 (¥780.12) |
| 2500+ | ¥691.78 (¥760.958) |
Product Information
Product Overview
MAX4983EEVB+T is a high ESD-protected analogue switch that combines the low on-capacitance and low on-resistance necessary for high-performance switching applications. COM1 and COM2 are protected against ±15kV ESD without latch up or damage. The device is ideal for USB 2.0 Hi-Speed applications at 480Mbps. The switch also handles all requirements for USB low- and full-speed signalling. MAX4983E double-pole/double-throw (DPDT) switch is fully specified to operate from a single 2.8V to 5.5V power supply and are protected against a +5.5V short to COM1 and COM2. This feature makes MAX4983E fully compliant with USB 2.0 specification of VBUS fault protection. It features low-threshold-voltage logic inputs, permitting them to be used with low I/O voltage systems. The MAX4983E features an active-low enable input (EN) that when driven high sets the device in shutdown mode. Applications include cell phones, PDAs, digital still cameras, GPS, notebook computers, video switching and bus switches.
- USB hi-speed switching
- ESD protection on COM (±15kV human body model/±15kV IEC 61000-4-2 airgap/±8kV IEC 61000-4-2 contact)
- Power-supply range from +2.8V to +5.5V
- Low 5ohm (typ) on-resistance (RON)
- 950MHz (typ) -3dB bandwidth
- Compatible with logic I/O down to 1.4V
- COM analogue inputs fault protected against shorts to +5.5V
- Low supply current of 0.6µA (typ)
- Active-low enable input
- 10 ultra-thin QFN package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed USB Switch
2.8V
UTQFN
480Mbps
-40°C
-
-
USB 2.0
5.5V
10Pins
2Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate