Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No35393.
Order Code2908529
Also Known AsGTIN UPC EAN: 4010995353933
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,380.52 (¥1,518.572) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,381 (¥1,519 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No35393.
Order Code2908529
Also Known AsGTIN UPC EAN: 4010995353933
Technical Datasheet
Product Range-
Product Overview
35393 is a 5 piece mini hex L-key short arm set - Inch includes .028 x 31mm, .035 x 33mm, .050 x 43mm, 1/16 x 45mm, and 5/64 x 51mm sizes, ideal for precision fastening in compact spaces. Each L-key is crafted from premium CRM-72 hardened tool steel for strength and durability. The precision machine chamfered ends ensure smooth insertion into fasteners with no cut-off burrs or distortion. A corrosion-resistant black finish adds long-lasting protection, while through-hardening provides excellent wear resistance for dependable performance over time.
- Premium CRM-72 hardened tool steel
- Precision machine chamfered ends
- No cut off burrs or impact distortions
- Corrosion protected black finish
- Through Hardened for wear resistance
Technical Specifications
Kit Contents
5 Pcs of Sizes 0.028", 0.035", 0.05", 1/16" & 5/64" Hex Inch L-Keys with Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134