Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10E16A-AU
Order Code2900719
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥494.21 (¥543.631) |
| 25+ | ¥453.7 (¥499.07) |
| 100+ | ¥411.57 (¥452.727) |
| 250+ | ¥403.34 (¥443.674) |
Price for:Each
Minimum: 1
Multiple: 1
¥494 (¥544 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10E16A-AU
Order Code2900719
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's25I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industry’s first and lowest power Arm® Cortex®-M23 MCU consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analogue, ISO7816 smart card interface, event system and SleepWalking peripherals. SAM L10 achieved EEMBC Certified ULPMark score of 405.
- ARM Cortex-M23
- 32MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
- Single-cycle hardware multiplier
- Hardware divider
- Nested Vector Interrupt Controller (NVIC)
- Memory protection unit (MPU)
- 64KB Flash
- 16KB SRAM
- 2KB data flash section for non-volatile data storage
- 256bytes TrustRAM with physical protection features
- Driven shield plus for moisture tolerance and noise immunity
- Parallel acquisition through polarity control
- Supports wake-up on touch from standby sleep mode
- Advanced analogue
- Serial communication interfaces (SERCOM)
- Atmel Studio 7 IDE
- Atmel START Software Framework
- Two-pin Serial Wire Debug (SWD) programming and debugging interface
Technical Specifications
Product Range
SAM 32 Family SAM L10 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM L
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001266