Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,627.91 (¥2,890.701) |
| 5+ | ¥2,347.93 (¥2,582.723) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,628 (¥2,891 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-348
Order Code2893222
Technical Datasheet
Accessory TypePmod Colour Sensor Module
For Use WithDigilent Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-348 is a 'Pmod COLOR' colour sensor module with the ability to sense red, green, blue and clear light. The onboard AMS's TCS3472 integrates an IR blocking filter to accurately determine the colour of objects as well as sense ambient light under varying lighting conditions and through attenuating materials.
- IR-blocking filter
- White LED for reflective measurements
- Suitable for use behind darkened glass
- Small PCB size for flexible designs 0.8" × 1.35" (2.03cm × 3.43cm)
- 6-pin Pmod connector with I²C interface
- Pass-through Pmod host port for daisy chaining
- Follows Digilent Pmod interface specification Type 6
Contents
Pmod COLOR, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod Colour Sensor Module
Product Range
-
For Use With
Digilent Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009