Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥19,415.61 (¥21,357.171) |
Product Information
Product Overview
Development board for MPC5744P 32bit automotive microcontroller based on Power Architecture® technology. The MPC5744P addresses automotive/industrial functional safety and motor control applications. It offers dual e200z4 lockstep cores, motor control, safety and communication interfaces to facilitate a complete safety/chassis solution. The DEVKIT-MPC5744P is a development tool for MPC5744P and provides easy access to more than 100 GPIOs plus access to on-board CAN, LIN, FlexRay, UART connectors. The standard form factor compatible with the Arduino pin layout provides a broad range of expansion options. The board can be powered with an external power supply or directly through USB.
- On-board OpenSDA circuit for debugging
- USB to serial interface
- 1 x RGB LED
- Power LEDs indicators
- 1 x ADC potentiometer, 2 x push buttons
Contents
Dev board MPC5744P, Quick start package, S32 design studio IDE, Application notes.
Technical Specifications
NXP
MPC57xx
e200
Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5744P
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate