Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2800,115
Order Code2890366
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
Gain20dB
Noise Figure Typ4dB
Frequency Response RF Min0Hz
RF IC Case StyleTSSOP
Frequency Response RF Max2.2GHz
Gain Typ20dB
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0Hz
Gain
20dB
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
Noise Figure Typ
4dB
RF IC Case Style
TSSOP
Gain Typ
20dB
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076