Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9KEAZ64AMLH
Order Code2890241
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥769.67 (¥846.637) |
| 10+ | ¥588.19 (¥647.009) |
| 25+ | ¥541.2 (¥595.32) |
| 50+ | ¥516.09 (¥567.699) |
| 100+ | ¥490.97 (¥540.067) |
| 250+ | ¥413.2 (¥454.52) |
| 500+ | ¥411.57 (¥452.727) |
| 1000+ | ¥398.62 (¥438.482) |
Price for:Each
Minimum: 1
Multiple: 1
¥770 (¥847 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9KEAZ64AMLH
Order Code2890241
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyKinetis EA
MCU SeriesKEAZx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Automotive qualified Kinetis E 32bit MCU
- Up to 48MHz Arm Cortex-M0+ core, single cycle 32bit x 32bit multiplier, single cycle I/O access port
- Two SPI modules (SPI), three UART modules (UART), two I2C modules (I2C), one MSCAN module (MSCAN
- Program flash memory size 128KB
- Oscillator (OSC) - supports 32.768KHz crystal or 4MHz to 24MHz crystal or ceramic resonator
- Internal clock source (ICS) - internal FLL with internal or external reference,
- 37.5KHz pre-trimmed internal reference for 48MHz system clock, internal 1KHz LPO
- 80-bit unique identification (ID) number per chi
- One up to 16-channel 12-bit SAR ADC, operation in Stop mode, optional hardware trigger (ADC)
- Two analogue comparators containing a 6-bit DAC and programmable reference input (ACMP)
Technical Specifications
Product Range
Kinetis EA Family KEAZx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KEAZx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
Kinetis EA
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68946