Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8NC60KD
Order Code2889925
Product RangePowerMESH
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥264.12 (¥290.532) |
| 10+ | ¥122.83 (¥135.113) |
| 100+ | ¥109.7 (¥120.67) |
| 500+ | ¥87.19 (¥95.909) |
| 1000+ | ¥85.11 (¥93.621) |
| 5000+ | ¥83.03 (¥91.333) |
Price for:Each
Minimum: 1
Multiple: 1
¥264 (¥291 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP8NC60KD
Order Code2889925
Product RangePowerMESH
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage2.2V
Power Dissipation65W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V, 8A short circuit rugged IGBT suitable for use in high frequency motor controls, SMPS and PFC in both hard switch and resonant topologies and motor drivers. This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour.
- Lower on voltage drop (VCE(sat))
- Lower CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultra fast recovery antiparallel diode
- Short circuit withstand time 10µs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
65W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032