Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864273
Order Code2885851
Product RangeMINI MCR
Also Known As2864273, MINI MCR-SL-PT100-UI-NC
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥56,271.98 (¥61,899.178) |
Price for:Each
Minimum: 1
Multiple: 1
¥56,272 (¥61,899 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864273
Order Code2885851
Product RangeMINI MCR
Also Known As2864273, MINI MCR-SL-PT100-UI-NC
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI MCR
SVHCLead (25-Jun-2025)
Product Overview
2864273 is a MINI MCR-SL-PT100-UI-NC - resistance thermometer measuring transducer for Pt 100 temperature sensors. The 6.2mm wide MINI MCR-SL-PT100-UI-NC is a configurable 3-way isolated temperature measuring transducer. It is suitable for the connection of Pt 100 resistance thermometers according to IEC 60751 in 2, 3 and 4-wire connection methods. The DIP switches, which can be accessed on the side of the housing, are used to configure the parameters such as connection technology, temperature range to be measured, output signal and type of error evaluation.
- Configurable/programmable
- Sensor types (RTD) that can be used Pt 100 (IEC 60751/EN 60751)
- Sensor input current is 1mA (constant)
- Nominal supply voltage of 24V DC and max current consumption < 21mA (for 24V DC)
- Max output voltage approx. of 12.5V and 23mA max output current
- Power consumption is < 500mW
- Screw connection and M3 screw thread
- IP20 degree of protection
- Pollution degree 2
- Ambient temperature (operation) range from -20°C to 65°C
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI MCR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0992