Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200449-0001
Order Code2885763
Product RangeEdgeLock 200449
Also Known AsGTIN UPC EAN: 889056469395
Your Part Number
Technical Datasheet
15,275 In Stock
Need more?
15275 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16.22 (¥17.842) |
| 200+ | ¥9.9 (¥10.89) |
| 600+ | ¥8.83 (¥9.713) |
| 1600+ | ¥8.42 (¥9.262) |
| 4000+ | ¥7.89 (¥8.679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥16 (¥18 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200449-0001
Order Code2885763
Product RangeEdgeLock 200449
Also Known AsGTIN UPC EAN: 889056469395
Technical Datasheet
Product RangeEdgeLock 200449
Contact Gender-
Contact Termination TypeCrimp
For Use WithMolex EdgeLock 200890 Series Edge Card Housing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Current Rating3A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. The polarization rib on connector housing to prevent mis-mating to PCB and features a drilled hole in PCB for assembly locking.
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Product Range
EdgeLock 200449
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
-
For Use With
Molex EdgeLock 200890 Series Edge Card Housing Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454