Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF357
Order Code2885690
Product RangeHF3 Series
Also Known As1462051-5
Your Part Number
Technical Datasheet
35 In Stock
400 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,702.73 (¥2,973.003) |
| 5+ | ¥2,580.15 (¥2,838.165) |
| 10+ | ¥2,457.57 (¥2,703.327) |
| 20+ | ¥2,354.12 (¥2,589.532) |
| 50+ | ¥2,250.66 (¥2,475.726) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,703 (¥2,973 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF357
Order Code2885690
Product RangeHF3 Series
Also Known As1462051-5
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance4.114kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
HF357 is a HF3 series Y-design RF signal relay. Typical applications include cable modems and line cards/ CATV, Tabs, measurement and test equipment ATE, satellite / audio / video tuners, wireless base stations and antennas, switching boards.
- Frequency range from DC to 3GHz
- 1 form C contact (1 changeover contact)
- 50 ohm version, monostable 1 coil
- 24VDC coil voltage
- Maximum switching voltage of 220VDC, 250VAC
- Rated current of 2A
- 60W switching power
- 20ms minimum duration of set/reset pulse
- Low power consumption (≤140mW)
- Small dimension is 14.6x7.2x10mm
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
4.114kohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003565