Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-02V
Order Code2864305
Your Part Number
Technical Datasheet
40,700 In Stock
Need more?
1711 Delivery in 2-3 Business Days(SG stock)
38989 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥104.52 (¥114.972) |
| 15+ | ¥90.09 (¥99.099) |
| 100+ | ¥84.52 (¥92.972) |
| 500+ | ¥79.58 (¥87.538) |
Price for:Each
Minimum: 1
Multiple: 1
¥105 (¥115 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-02V
Order Code2864305
Technical Datasheet
Product Range-
Product Overview
MCNDS-02V is a 2-circuit DIP/SIP switch designed for precise circuit selection and configuration in electronic applications. Featuring a slide actuator and SPST-NO (Single Pole Single Throw - Normally Open) contacts, this through-hole switch operates at 24V and 25mA, making it ideal for logic programming, address selection, and function settings in embedded systems and industrial controls.
- 2-circuit DIP/SIP switch – enables easy circuit selection
- Slide actuator – provides reliable manual operation
- SPST-NO configuration – simple on/off functionality
- Rated for 24V, 25mA – suitable for low-power applications
- Through-hole mounting – ensures secure PCB integration
Technical Specifications
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474