Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL300
Order Code2862197
Also Known AsGTIN UPC EAN: 793950433010
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥118,000.36 (¥129,800.396) |
Price for:Each
Minimum: 1
Multiple: 1
¥118,000 (¥129,800 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL300
Order Code2862197
Also Known AsGTIN UPC EAN: 793950433010
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height182mm
External Width73mm
External Depth47.5mm
Product Overview
The SDL300 from Extech Instruments is a metal vane thermo-anemometer/data logger. It records data on an SD card in Excel® format for easy transfer to a PC for analysis.
- Metal vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min
- Data logger date/time stamps and stores readings on an SD card in Excel® format
- Adjustable data sampling rate: 1 to 3600 seconds
- Stores 99 readings manually and 20M readings via 2G SD card
- Type K/J thermocouple input for high temperature measurements
- Large (9999 count) LCD displays air velocity and temperature simultaneously
- Record/recall min, max, data hold and auto power off
- 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
- Memory: 20M data records using 2G SD card
- Product comes with 3 years warranty
Contents
6 x AA batteries, SD card, Metal vane sensor with 3.9ft (120cm) cable, Hard carrying case.
Technical Specifications
Operating Temperature Min
0°C
External Height
182mm
External Depth
47.5mm
Operating Temperature Max
50°C
External Width
73mm
Technical Docs (1)
Alternatives for SDL300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2