Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,471.64 (¥2,718.804) |
| 10+ | ¥1,956.84 (¥2,152.524) |
| 25+ | ¥1,828.36 (¥2,011.196) |
| 50+ | ¥1,742 (¥1,916.2) |
| 100+ | ¥1,655.63 (¥1,821.193) |
| 250+ | ¥1,617.41 (¥1,779.151) |
Product Information
Product Overview
MCIMX6Y2CVM08AB is an i.MX 6ULL single-core processor with Arm® Cortex®-A7 core. The i.MX 6ULL is a power efficient and cost-optimized applications processor featuring an advanced implementation of a single Arm Cortex-A7 core, which operates at speeds up to 900MHz. The i.MX 6ULL applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing. It provides various memory interfaces, including 16bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth®, GPS, displays and camera sensors. Applications include automotive, communication infrastructure, industrial, mobile, smart city, smart home.
- Cortex-A7 core up to 900MHz, 128KB L2 cache
- Parallel LCD display up to WXGA (1366x768), 8/10/16/24-bit parallel camera sensor interface
- Dual-channel quad-SPI NOR FLASH, 8bit Raw NAND FLASH with 40-bit ECC
- Security block: TRNG, crypto engine (AES with DPA, TDES/SHA/RSA), secure boot
- LFBGA289 package
- 800MHz maximum operating frequency
- 4 SPI, 4 I2C, 8 UART, 2 USB controllers, 2 CAN
- Junction temperature range from -40 to 105°C
Technical Specifications
i.MX Family i.MX 6ULL Series Microprocessors
128KB
289Pins
1.5V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.325V
792MHz
-
Surface Mount
105°C
i.MX 6ULL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate