Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2830
Order Code2858039
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,403.4 (¥3,743.74) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,403 (¥3,744 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2830
Order Code2858039
Technical Datasheet
Accessory TypeLED Flash 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
LED flash 2 click board™ a powerful flash/torch featuring the MIC2870 a high efficiency flash LED driver optimized for driving one or two high-brightness camera flash LEDs. Flash or torch light for various hand-held devices such as the small camera light or a cell phone flashlight. It can be also used as a signal light, bicycle light and car taillight.
- High efficiency LED driver operating in two modes flash and torch
- Drive one high brightness LED up to 1.5A
- Drives two high brightness LEDs with up to 750mA
- Short circuit and open circuit detection on the output
- Easy to use via the dedicated pins or ultra fast I2C interface up to 3.4MHz
- GPIO and I2C interface
- 3.3V input voltage
Technical Specifications
Accessory Type
LED Flash 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028