Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-48.00-10-30-60-B-30
Order Code2854007
Product RangeMP SJK 7U Series
Your Part Number
Technical Datasheet
1,017 In Stock
Need more?
1017 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥50.1 (¥55.11) |
| 10+ | ¥41.89 (¥46.079) |
| 100+ | ¥40.21 (¥44.231) |
| 500+ | ¥38.1 (¥41.91) |
| 1000+ | ¥35.58 (¥39.138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥250 (¥276 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7U-48.00-10-30-60-B-30
Order Code2854007
Product RangeMP SJK 7U Series
Technical Datasheet
Frequency Nom48MHz
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Crystal Frequency48MHz
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeMP SJK 7U Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
48MHz
Crystal Frequency
48MHz
Load Capacitance
10pF
Product Range
MP SJK 7U Series
Operating Temperature Max
70°C
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002