Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,596.92 (¥2,856.612) |
| 10+ | ¥2,272.3 (¥2,499.53) |
| 25+ | ¥1,882.77 (¥2,071.047) |
| 50+ | ¥1,688 (¥1,856.8) |
| 100+ | ¥1,558.15 (¥1,713.965) |
| 250+ | ¥1,454.27 (¥1,599.697) |
Product Information
Product Overview
H3LIS331DLTR is a high-g, low-power, high-performance 3-axis linear accelerometer with digital I²C/SPI serial interface standard output. The device features ultra low-power operational mode that allow advanced power saving and smart sleep-to-wake-up functions. The H3LIS331DL has dynamically user-selectable full scales of ±100g/±200g/±400g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. Typical applications include car crash detection in wearables and personal electronics, shock detection, impact recognition and logging, concussion detection in impact sports, asset tracking and augmented sports equipment.
- ECOPACK 3-axis digital accelerometer
- Low power consumption down to 7μA in low-power mode
- Power savings and sleep-to-wake-up functions
- Programmable interrupts
- I²C/SPI digital output interface
- Supply voltage, 2.16V to 3.6V
- Low-voltage compatible IOs, 1.8V
- 10000g high-shock survivability
- 16 lead TFLGA package
- Operating temperature range: -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
X, Y, Z
TFLGA
TFLGA
2.16V
-40°C
-
MSL 3 - 168 hours
± 100g, ± 200g, ± 400g
I2C, SPI
16Pins
49mg/digit, 98mg/digit, 195mg/digit
3.6V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate