Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFMN6TP
Order Code2849989
Product Range1Mbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
1,397 In Stock
Need more?
1397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥252.79 (¥278.069) |
| 10+ | ¥225.24 (¥247.764) |
| 100+ | ¥213.89 (¥235.279) |
| 500+ | ¥212.27 (¥233.497) |
| 1000+ | ¥209.03 (¥229.933) |
| 2500+ | ¥205.79 (¥226.369) |
| 5000+ | ¥201.68 (¥221.848) |
Price for:Each
Minimum: 1
Multiple: 1
¥253 (¥278 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFMN6TP
Order Code2849989
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max16MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M95M01-DFMN6TP is a electrically erasable programmable memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus. The M95M01-DF offers an additional page, named the identification page (256bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- 1.7 to 5.5V operating voltage
- Compatible with the serial peripheral interface (SPI) bus
- 1Mbit (128Kbytes) of EEPROM with 256bytes page size
- Fast write cycle time: byte and page write within 5ms
- High speed clock frequency up to 16MHz
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Write protect: quarter, half or whole memory array
- SO8 (150 mil width) package, operating temperature range from -40 to +85°C
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128K x 8bit
Clock Frequency Max
16MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726