Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485EXDR
Order Code2849909
Your Part Number
Technical Datasheet
1,340 In Stock
Need more?
1340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥434.26 (¥477.686) |
| 10+ | ¥322.46 (¥354.706) |
| 50+ | ¥306.26 (¥336.886) |
| 100+ | ¥290.05 (¥319.055) |
| 250+ | ¥275.47 (¥303.017) |
| 500+ | ¥267.37 (¥294.107) |
| 1000+ | ¥257.64 (¥283.404) |
| 2500+ | ¥223.62 (¥245.982) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥434 (¥478 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485EXDR
Order Code2849909
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
±15KV ESD protected, low power RS485/RS422 transceiver. Each driver output and receiver input is protected against ± 15KV electrostatic discharge (HBM) (ESD) shocks, without latch-up. This parts contain one driver and one receiver in half duplex configuration. The ST485E is designed for bi-directional data communications on multipoint bus transmission lines (half-duplex applications).
- Operates from a single 5V supply
- 300µA low quiescent current
- Designed for RS485 interface application
- Common mode input voltage range from -7 to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- 70mV typical input hysteresis
- 30ns propagation delay, 5ns skew
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 256 transceivers on the bus
- Temperature range from -55°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
5Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (HBM)
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ST485EXDR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128