Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥640.04 (¥704.044) |
| 10+ | ¥612.49 (¥673.739) |
| 25+ | ¥580.09 (¥638.099) |
| 50+ | ¥557.4 (¥613.14) |
| 100+ | ¥536.34 (¥589.974) |
| 250+ | ¥516.09 (¥567.699) |
| 500+ | ¥495.84 (¥545.424) |
| 1000+ | ¥487.73 (¥536.503) |
Product Information
Product Overview
LSM303AHTR is an ultra-compact high-performance eCompass module: ultra-low-power 3D accelerometer and 3D magnetometer. The LSM303AH has user-selectable linear acceleration full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 6400Hz. The device has a magnetic field dynamic range of ±50 gauss with output data rates from 10Hz to 100Hz. The LSM303AH includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. Typical applications include tilt-compensated compasses, map rotation, position and free-fall detection, motion-activated functions, click/double-click recognition, pedometers, intelligent power saving for handheld devices, display orientation, gaming and virtual reality input devices, impact recognition and logging, vibration monitoring and compensation.
- 3 magnetic field channels and 3 acceleration channels
- Anti-aliasing filter and 16-bit data output
- SPI / I2C serial interfaces
- Analog supply voltage range from 1.71V to 1.98V
- Programmable interrupt generators for freefall, motion and magnetic field detection
- Embedded self-test
- Embedded 256-level FIFO and embedded temperature sensor
- Embedded digital functions: step detector, step counter, significant motion and tilt
- 12 ball LGA package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accelerometer, Magnetometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (25-Jun-2025)
Tri-Axis Accelerometer, Tri-Axis Magnetometer
LGA
1.98V
12Pins
-
I2C, SPI
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate