Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,812.34 (¥19,593.574) |
Product Information
Product Overview
Capacitive touch Gen4 LCD CAPE module with cover lens bezels (CLB) and 7" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 800 x 480 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
Applications
Embedded Design & Development
Contents
Module gen4-4DCAPE-70CT, gen4-4DCAPE adaptor, 30 way FFC cable.
Technical Specifications
-
-
-
7" Capacitive Touch Gen4 LCD CAPE, gen4-4DCAPE-Adaptor, 30 Way FFC Cable
TUK SGACK902S Keystone Coupler
7" Capacitive Touch LCD Cape
-
-
Beagle Bone Black
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate