Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC1413BDR2G
Order Code2845423
Your Part Number
Technical Datasheet
11,647 In Stock
Need more?
11647 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥91.93 (¥101.123) |
| 10+ | ¥58.43 (¥64.273) |
| 100+ | ¥47.37 (¥52.107) |
| 500+ | ¥45.19 (¥49.709) |
| 1000+ | ¥42.69 (¥46.959) |
| 2500+ | ¥41.29 (¥45.419) |
| 5000+ | ¥40.47 (¥44.517) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥92 (¥101 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MC1413BDR2G is a NPN high current Darlington Bipolar Transistor Array suitable for driving lamps, relays or printer hammers in a variety of industrial and consumer applications. It has high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500mA permit them to drive incandescent lamps. The device with a 2.7kΩ series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
- High voltage
- -40 to 85°C Operating ambient temperature range
Applications
Lighting, Power Management, Consumer Electronics, Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
SOIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC1413BDR2G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536