Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-20-00-00-IDC
Order Code2843500
Your Part Number
Technical Datasheet
1,873 In Stock
Need more?
1873 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥59.58 (¥65.538) |
| 10+ | ¥48.65 (¥53.515) |
| 50+ | ¥44.94 (¥49.434) |
| 100+ | ¥42.26 (¥46.486) |
| 200+ | ¥39.79 (¥43.769) |
Price for:Each
Minimum: 1
Multiple: 1
¥60 (¥66 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-20-00-00-IDC
Order Code2843500
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC-254-20-00-00-IDC IDC connector, IDC receptacle, female is designed for efficient and reliable connections in ribbon cable applications. With a 2.54 mm pitch and 2 rows of 20 contacts, this cable mount connector enables direct connection to Insulation Displacement Connectors (IDC), providing a quick and secure method for terminating flat ribbon cables. It is ideal for applications in data communication, computer systems, and various electronic devices that require high-density connections.
- 2.54mm pitch widely used in ribbon cables, compatible with IDC connectors
- 2 rows of 20 contacts support high-density connections for complex data and signal transfers
- Female receptacle accepts male pin headers for secure, reliable ribbon cable connections
- Cable mount allows easy, stable connection to ribbon cables for a clean, organized installation
- IDC compatibility allows fast, reliable cable termination without soldering
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003