Print Page
38 In Stock
30 more incoming. You can reserve stock now
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,818.52 (¥3,100.372) |
| 10+ | ¥2,274.24 (¥2,501.664) |
| 25+ | ¥2,228.76 (¥2,451.636) |
| 100+ | ¥2,183.28 (¥2,401.608) |
| 250+ | ¥2,137.79 (¥2,351.569) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,819 (¥3,100 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 19000005081 is a 5 to 9mm silver Universal Cable Gland made of metal. Cable entry protection with M20 metric cable entries (IP68).
- 10Nm Tightening torque
Applications
Industrial
Technical Specifications
Product Range
Han CGM-M
Cable Gland Material
Brass
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
12mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004286