Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101221
Order Code2842209
Product RangeWE-WPCC Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,022.44 (¥1,124.684) |
| 5+ | ¥956.01 (¥1,051.611) |
| 10+ | ¥889.57 (¥978.527) |
| 20+ | ¥862.57 (¥948.827) |
| 40+ | ¥835.56 (¥919.116) |
| 60+ | ¥808.55 (¥889.405) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,022 (¥1,125 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101221
Order Code2842209
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max1.15ohm
No. of Coils1 Coil
No. of Layers-
Saturation Current (Isat)-
Self Resonant Frequency10MHz
Quality Factor16@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3.96mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
16@125kHz
Product Length
-
Product Height
3.96mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
24µH
DC Resistance Max
1.15ohm
No. of Layers
-
Self Resonant Frequency
10MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058