Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-33L_
Order Code2836765
Product RangePOE Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-33L_
Order Code2836765
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypePoE Planar
Current Rating36A
Frequency Range200kHz
Power Rating120W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages3.3V
Transformer MountingThrough Hole
Product RangePOE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SMPS Transformer Type
PoE Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
POE Series
Current Rating
36A
Power Rating
120W
Primary Voltages
36V to 72V
Transformer Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119