Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTH30
Order Code2836723
Also Known AsGTIN UPC EAN: 0793950110300
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥22,180.75 (¥24,398.825) |
Price for:Each
Minimum: 1
Multiple: 1
¥22,181 (¥24,399 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTH30
Order Code2836723
Also Known AsGTIN UPC EAN: 0793950110300
Technical Datasheet
Data Logger TypeUSB Temperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
Easy-to-use datalogger records T1 (Air Temperature) and T2 (External Probe Temperature - includes TP830 probe) with date/ time stamp. The datalogger is designed with a rugged housing and a standard USB connector where stored readings (up to 48,000 data) are conveniently transferred to a PC in PDF or Excel® spreadsheet format when plugged in.
- Compact size housing with built-in NTC thermistor and external temperature probe designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range and security feature
- Status indication via red and green LEDs
- Start button begins continuous datalogging, until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Maximum / Minimum function
- Temperature: -30°C to 70°C
- Datalogging Interval: 30s to 2 Hours
- Relative Humidity: 24,000 points
- Temperature: 24,000 points
- Dimensions:110x40x19mm
- Weight: 90g
Contents
2x CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger
Technical Specifications
Data Logger Type
USB Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892