Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382202
Order Code2836694
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥42,970.66 (¥47,267.726) |
Price for:Each
Minimum: 1
Multiple: 1
¥42,971 (¥47,268 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382202
Order Code2836694
Technical Datasheet
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max3A
Supply Voltage Min115V
Supply Voltage Max230V
Product Overview
382202 is a DC power supply which provides an adjustable 0 to 30 Volts and 0 to 1 Amp output. Features dual backlit LCD display for current and voltage, short circuit and overload protection. Operates from 120VAC ±10%/60Hz power source.
- Constant voltage or current
- Dual backlit LCD displays for voltage and current
- Current limiting
- High load/line regulation
- Low noise/ripple
- Banana plug output terminals
- Dimension (WxHxD) is 9.4 x 4.25 x 6" (240 x 108 x 154mm)
Contents
DC power supply, Power cord.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Supply Voltage Min
115V
Output Voltage Max
18V
Output Current Max
3A
Supply Voltage Max
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.515