Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RMBEC133
Order Code2835936
Your Part Number
Technical Datasheet
167 In Stock
Need more?
167 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,881.22 (¥2,069.342) |
| 25+ | ¥1,720.81 (¥1,892.891) |
| 100+ | ¥1,707.22 (¥1,877.942) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,881 (¥2,069 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RMBEC133
Order Code2835936
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
Receiver Sensitivity Rx-92.5 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully certified Bluetooth® version 4.1 Module
- On-board Bluetooth low energy 4.1 stack
- ASCII command interface API over UART
- Device Firmware Upgrade (DFU) over UART or Over the Air (OTA)
- Microchip Low-energy Data Profile (MLDP) for serial data applications
- Remote commands over-the-air
- 64 KB internal flash
- Compact form factor: 11.5mm x 19.5mm x 2.5mm
- Temperature range from -30°C to +85°C
- Low-power consumption
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-92.5 dBm
Operating Temperature Range
-30 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814