Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00004
Order Code2830991
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020275
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,964.34 (¥7,660.774) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,964 (¥7,661 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00004
Order Code2830991
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 813747020275
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsDev Board MKR1000
Product RangeArduino MKR
Product Overview
ARDUINO MKR1000 WIFI is a powerful board that combines the functionality of the Zero and the Wi-Fi shield. It is the ideal solution for users to design IoT projects with less experience in networking.
- Based on the ATSAMW25 SoC, specifically designed for IoT projects
- Supports the Arduino Software IDE for development and programming
- Li-Po charging circuit allows shield to run on battery or external power whilst charging battery
- 32-bit ARM Cortex-M0+
- 48MHz clock speed
- Digital I/O pins: 8
- Analogue I/O pins: 7/1
- Interfaces: I2C, SPI, UART
- Operating voltage: 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKR1000
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02