Print Page
1,313 In Stock
Need more?
80 Delivery in 2-3 Business Days(SG stock)
1233 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥93.99 (¥103.389) |
| 35+ | ¥74.42 (¥81.862) |
| 105+ | ¥67.5 (¥74.25) |
| 280+ | ¥63.26 (¥69.586) |
| 700+ | ¥60.24 (¥66.264) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥94 (¥103 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS9141-45R
Order Code2822267
Product RangeSYCAMORE
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBeryllium Copper
Mounting Hole Dia2.6mm
Terminal PlatingGold
Product RangeSYCAMORE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S9141-45R from Harwin is a SYCAMORE surface mount PC board socket contact. This SYCAMORE contact has low profile, single piece and open-ended socket design. It has gold finish/plating on termination and gold finish/plating on contact surface.
- Bottom entry, suitable for Ø0.8 to Ø1.3mm mating pins
- 3 points of contact for additional signal integrity and for enhanced reliability
- Vertical connector orientation
- Current rating is 6A
- Beryllium copper base material for enhanced temperature range of -50°C to +125°C
- Maximum soldering temperature is 260°C for 10 seconds
- Weight is 0.033g
- Body length is 5.5mm, height of connector above PCB is 0.3mm
- Pick and place-able using standard assembly machines
- Gold plating for improved durability and decreased wear
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06