Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA2550-0000-000N0U0A40G
Order Code2816592
Product RangeXLamp EasyWhite CMA2550
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,916.61 (¥3,208.271) |
| 5+ | ¥2,843.7 (¥3,128.07) |
| 10+ | ¥2,770.78 (¥3,047.858) |
| 50+ | ¥2,691.39 (¥2,960.529) |
| 100+ | ¥2,479.13 (¥2,727.043) |
| 250+ | ¥2,313.08 (¥2,544.388) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,917 (¥3,208 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA2550-0000-000N0U0A40G
Order Code2816592
Product RangeXLamp EasyWhite CMA2550
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max92
Power Rating122W
Luminous Flux @ Test6226lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)4000K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test130.8lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA2550
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Mechanical and optical design consistent with CXA25 and CXB25 LEDs
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 3300 mA
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
122W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
34V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA2550
Colour Rendering Index Max
92
Luminous Flux @ Test
6226lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
23.85mm
Lumens / Watt @ Current Test
130.8lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045