Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,354.32 (¥1,489.752) |
| 5+ | ¥1,320.46 (¥1,452.506) |
| 10+ | ¥1,286.6 (¥1,415.26) |
| 50+ | ¥1,249.93 (¥1,374.923) |
| 100+ | ¥1,186.56 (¥1,305.216) |
Product Information
Product Overview
The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm x 7.0 mm footprint. The new XHP70.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XHP70B Family
125°
4000K
11.2V
-
White
1710lm
2.4A
1.05A
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate