Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥49,670.02 (¥54,637.022) |
Product Information
Product Overview
Fast prototyping and evaluation platform for the SAMA5D2 based SiP package and SAMA5D27-SOM1 (SAMA5D27 System On Module). The kit comprises a baseboard with a soldered ATSAMA5D27-SOM1 module. The module features an ATSAMA5D27C-D1G-CU SIP embedding a 1-Gbit (128 MB) DDR2 DRAM. The SOM integrates a Power Management IC (PMIC), a QSPI memory, a 10/100 Mbps Ethernet PHY and a serial EEPROM with a MAC address. 128 GPIO pins are provided by the SOM for general use in the system. The board features a wide range of peripherals, as well as a user interface and expansion options, including two mikroBUS™ click interface headers to support MikroElektronika click boards™ and one PMOD™ interface.
- 1 x CryptoAuthentication™ device ATECC508 (populated but not provisioned)
- USB: 1x USB host, 1x USB device, 1x USB HSIC (jumper not populated)
- 1x Ethernet interface RJ45 connector, 1x CAN interface ATA6561
- LCD RGB 24-bit interface (50-pin FPC connector)
- Camera 12-bit interface (2x15 male connector)
- 1x standard SD card interface, 1x microSD card interface
- 1x JLINK-OB and JLINK-CDC, x1 JTAG interface
- 1x RGB (Red, Green, Blue) LED, 4x push button switches,
- 1x tamper connector, 1x PMOD connector, 2x mikroBUS connector
- Power from USB A and USB JLINK-OB
Technical Specifications
Microchip
SAMA5D2
Cortex-A5
Eval Board ATSAMA5D27-SOM1 W/USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMA5D27C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate