Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥883.09 (¥971.399) |
| 25+ | ¥811.8 (¥892.98) |
| 100+ | ¥732.4 (¥805.64) |
| 250+ | ¥717.76 (¥789.536) |
Product Information
Product Overview
The ATMEGA16M1-AU is a low-power 8-bit AVR RISC-based Microcontroller featuring 16kB self-programming flash program memory, 2kB SRAM, 1kB EEPROM, CAN controller with 6 message-objects, LIN controller, power stage controller, 8-channel 10-bit A/D-converter, JTAG interface for on-chip-debug and 12-bit high-speed power stage controller. The device achieves up to 16MIPS throughput at 16 MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, allowing you to optimize power consumption versus processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- High precision crystal oscillator for CAN operations (16MHz)
- In-system programmable via SPI port
- Low power idle, noise reduction and power down modes
- Internal calibrated RC oscillator (8MHz)
- On-chip PLL for fast PWM (32MHz, 64MHz) and CPU (16MHz)
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 1MIPS throughput per MHz
- On-chip 2-cycle multiplier
- On-chip debug interface (debugWIRE)
- CAN 2.0A/B with six message objects-ISO 16845 certified
- LIN 2.1 and 1.3 controller or 8-bit UART
- One 12bit high speed PSC (power stage controller)
- One 8-bit general purpose timer/counter with separate prescaler, compare mode and capture mode
- One 16-bit general purpose timer/counter with separate prescaler, compare mode and capture mode
- One serial peripheral interface (SPI)
- 10-bit DAC for variable voltage reference (comparators, ADC)
Technical Specifications
AVR ATmega Family ATmega16 Series Microcontrollers
16MHz
32Pins
27I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
CAN, SPI, UART
11Channels
2.7V
-40°C
Surface Mount
ATmega16
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate