Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥73.8 (¥81.18) |
| 100+ | ¥68.62 (¥75.482) |
| 500+ | ¥65.25 (¥71.775) |
| 1000+ | ¥60.16 (¥66.176) |
| 2500+ | ¥55.23 (¥60.753) |
| 5000+ | ¥54.13 (¥59.543) |
Price for:Each
Minimum: 10
Multiple: 10
¥738 (¥812 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-P47-M
Order Code2803277
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498381228
Technical Datasheet
Product RangeP Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length19.1mm
Pin Length12.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pan-Term® pin terminal
- Non-insulated material
- Solid pin design prevent damage to wire from tightening, resulting in reliable electrical connection
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
Technical Specifications
Product Range
P Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
19.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001