Product Information
Product Overview
The MAX5069AAUE+ is a high frequency, current mode PWM controller with accurate oscillator and dual FET driver in 16 pin TSSOP package. This PWM integrates all the building blocks necessary for implementing AC to DC or DC to DC fixed frequency power supplies. Isolated or nonisolated push-pull and half/full-bridge power supplies are easily constructed using either primary or secondary side regulation. Current mode control with leading edge blanking simplifies control loop design and a programmable internal slope compensation circuit stabilizes current loop when operating at duty cycles above 50%. An input under voltage lockout (UVLO) programs input supply start-up voltage and ensures proper operation during brownout conditions. It is ideally used at universal input AC power supplies, isolated telecom power supplies, networking system power supplies, server power supplies and industrial power conversion.
- Bootstrap UVLO wake-up level range from 19.68V to 23.6V
- Operating temperature range from -40°C to 125°C
- Current mode control with 47µA (typ) start-up current
- Oscillator frequency programmable to 2.5MHz
- Resistor programmable ±4.5% accurate switching frequency
- Dual gate drive output for half/full-bridge or push-pull applications
- Rectified 85VAC to 265VAC or 36VDC to 72VDC input
- Programmable dead time and slope compensation
- Programmable start-up voltage (UVLO)
- Frequency synchronization input
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
24V
16Pins
-
2.5MHz
100%
-40°C
-
-
-
2.5MHz
-
2Channels
10.8V
TSSOP
Surface Mount
50kHz
-
Isolated, Non Isolated
125°C
-
No SVHC (21-Jan-2025)
TSSOP
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate