Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥615.54 (¥677.094) |
| 10+ | ¥553.2 (¥608.52) |
| 50+ | ¥523.15 (¥575.465) |
| 100+ | ¥481.43 (¥529.573) |
Product Information
Product Overview
The MAX981CUA+ is an ultra low power, open drain, single low voltage comparator in 8 pin µMAX package. This single/dual supply micropower device draw less than 4µA supply current over temperature and includes an internal ±2% voltage reference and programmable hysteresis. The MAX981 is ideal for 3V or 5V single supply applications. The input voltage ranges from negative supply rail to within 1.3V of positive supply. It provides unique, simple method for adding hysteresis without feedback or complicated equations by using HYST pin and two resistors. The open drain outputs permit wire ORed configurations. The output voltage range of 11V and separate GND pin for the output transistor makes the device ideal for level translators and bipolar to single ended converter. The MAX981 is used in battery powered systems, threshold detectors, level translators, window comparators and oscillator circuits.
- 2.5V to 11V and ±1.25V to ±5.5V supply voltage, 0 to 11V output voltage range
- Operating temperature range from 0°C to 70°C
- Internal bandgap reference voltage of 1.182V ±2%
- Propagation delay of 12μs (10mV overdrive)
- Internal precision reference of 2%
- Ultra low quiescent current (4µA max) over extended temperature range
- Input offset voltage of ±10mV (VCM = 2.5V, 5V operation)
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V in 5V operation
- Supply current of 2.5μA at TA = +25°C in 5V operation
- Internal programmable hysteresis
- Battery-Powered Systems; Level Translators; Oscillator Circuits; Threshold Detectors; Window Comparators
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
µMAX
Open Drain
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
µMAX
1 Comparator
1Channels
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
Open Drain
12µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate