Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424652
Order Code2792812
Product RangeM12 Push-In
Also Known As1424652, SACC-M12FS-5PL M
Your Part Number
Technical Datasheet
138 In Stock
Need more?
5 Delivery in 2-3 Business Days(SG stock)
133 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,217.06 (¥2,438.766) |
| 10+ | ¥2,203.29 (¥2,423.619) |
| 25+ | ¥2,189.51 (¥2,408.461) |
| 100+ | ¥2,175.73 (¥2,393.303) |
| 250+ | ¥2,161.95 (¥2,378.145) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,217 (¥2,439 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424652
Order Code2792812
Product RangeM12 Push-In
Also Known As1424652, SACC-M12FS-5PL M
Technical Datasheet
Product RangeM12 Push-In
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePush In Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Product Overview
1424652 is an universal, 5-position, unshielded connector. It is a time-saving push lock connection tool-free connection and disconnection of conductors by opening the contact levers. Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers. Integrated push-in technology wire rigid and pretreated conductors easily by means of simple, direct insertion. Shock- and vibration-resistant connection proven spring-cage technology guarantees secure and reliable contacting.
- Push-lock spring connection method
- 5 number of positions, 1 number of cable outlets
- Straight cable outlet, 2.28inch length, 0.74incjh diameter housing
- NBR seal material, CuSn contact material
- Zinc die-cast, nickel-plated material for screw connection
- Push-lock spring connection method
- 1.5kV rated surge voltage, ≤ 5mohm contact resistance
- ≥100Mohm insulation resistance, 4A (2A when using 0.14mm² conductors) nominal current
- UL Listed, cUL Listed approvals
- Operating ambient temperature range from -40°C to 85°C (plug / socket)
Technical Specifications
Product Range
M12 Push-In
Sensor Connector Gender
Female
Sensor Contact Type
Push In Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02222