Print Page
8,113 In Stock
7,335 more incoming. You can reserve stock now
603 Delivery in 2-3 Business Days(SG stock)
7510 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥107.2 (¥117.92) |
| 50+ | ¥99.41 (¥109.351) |
| 100+ | ¥92.24 (¥101.464) |
| 250+ | ¥85.48 (¥94.028) |
Price for:Each
Minimum: 10
Multiple: 10
¥1,072 (¥1,179 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1218
Order Code2787232
Product RangeEG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeEG Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EG1218 is a single-pole double-throw (SPDT) subminiature Slide Switch with silver-plated copper alloy contacts.
- 100MΩ Minimum insulation resistance
- 10000 cycles Minimum life
- -20 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2015)
Switch Operation
-
Product Range
EG Series
Contact Voltage AC Max
-
Orientation
Vertical
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032