Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2118059-1
Order Code2781593
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,284.94 (¥1,413.434) |
| 10+ | ¥819.9 (¥901.89) |
| 25+ | ¥798.84 (¥878.724) |
| 50+ | ¥782.87 (¥861.157) |
| 100+ | ¥766.89 (¥843.579) |
| 500+ | ¥750.91 (¥826.001) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,285 (¥1,413 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2118059-1
Order Code2781593
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain4dBi
VSWR3
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2118059-1 is a 2300 to 3800MHz single PCB band antenna.
- Small and lightweight thin PCB antenna assembly
- Wi-Fi wireless application
- Internal/embedded mounting location
- 50 ohm impedance, <lt/>3:1 VSWR (maximum)
- Peak gain is 3 <lt/> 6dBi
- Gain (maximum) is 4dB
- 0.3mm height, 30.61mm length, 36.85mm width
- 0.35m cable length
- 802.11 b/g, WiMAX, Bluetooth and ZigBee wireless standard
- Azimuth beamwidth is omni-directional
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948