Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75586-0002
Order Code2779742
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852468
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 550+ | ¥1,443.6 (¥1,587.96) |
| 1650+ | ¥1,374.05 (¥1,511.455) |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
¥793,980 (¥873,378 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0002
Order Code2779742
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852468
Technical Datasheet
No. of Contacts68Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount
Product RangeiPass 75586
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
iPass I/O surface mount right-angle receptacle mates with 74547 series iPass cable assembly.
- High temperature thermoplastic material
- Current rating is 0.5A
- Voltage rating is 30VAC (RMS)/DC
Applications
Communications & Networking
Technical Specifications
No. of Contacts
68Contacts
Connector Type
Mini SAS
Product Range
iPass 75586
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001846