Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00411
Order Code2777070
Your Part Number
Technical Datasheet
79 In Stock
Need more?
8 Delivery in 2-3 Business Days(SG stock)
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,426.27 (¥2,668.897) |
| 3+ | ¥2,061.4 (¥2,267.54) |
| 5+ | ¥1,546.05 (¥1,700.655) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,426 (¥2,669 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PEL00411 is a 7 Day digital timer.
- 250VAC, 50Hz rated voltage, 13(2)A, 3120W total load
- 1 minutes minimum setting time
- Accuracy is ±1 Min/Mon, NiMH 1.2V; <gt/>100h backup-battery
- Size is 127mm × 60mm × 81.6mm (±0.5mm)
- Operation temperature range from -10°C to +40°C
- LCD display on front face
- Built-in battery, complies with BS5733
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182