Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3014NT1
Order Code2776077RL
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain19.5dB
Noise Figure Typ5.7dB
Frequency Response RF Min40MHz
Frequency Response RF Max4GHz
RF IC Case StyleSOT-89
Gain Typ19.5dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
40MHz
Gain
19.5dB
Frequency Response RF Min
40MHz
RF IC Case Style
SOT-89
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
4GHz
Noise Figure Typ
5.7dB
Frequency Response RF Max
4GHz
Gain Typ
19.5dB
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536