Print Page
Image is for illustrative purposes only. Please refer to product description.
1,063 In Stock
Need more?
1063 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,881.22 (¥2,069.342) |
| 25+ | ¥1,707.84 (¥1,878.624) |
| 100+ | ¥1,620.35 (¥1,782.385) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,881 (¥2,069 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RM123
Order Code2775074
Bluetooth VersionBluetooth 4.1
Bluetooth ClassClass 2
Receiver Sensitivity Rx-92.5 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully-certified Bluetooth® low energy version 4.1 module
- On-board embedded Bluetooth low energy stack
- Simple ASCII command interface over UART
- Multiple IOs for control and status, secure AES128 encryption
- GAP, GATT,SM, L2CAP and integrated public profiles
- Create custom services using command API
- Data streaming with MLDP, field-upgradeable via the UART interface or over-the-air
- Scripting for standalone module operation with analogue and digital data collection
- 7dBm transit power for 100m+ range
- Low power modes, UART interface, GPIO, ADC and 64KB internal serial flash
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-92.5 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 2
Supply Voltage Range
1.8 V to 3.6 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005386