Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001831
Order Code2771828
Product RangeMC001
Your Part Number
Technical Datasheet
773 In Stock
Need more?
773 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥157.08 (¥172.788) |
| 25+ | ¥126.37 (¥139.007) |
| 100+ | ¥100.4 (¥110.44) |
| 150+ | ¥79.37 (¥87.307) |
| 250+ | ¥72.57 (¥79.827) |
Price for:Each
Minimum: 1
Multiple: 1
¥157 (¥173 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001831
Order Code2771828
Product RangeMC001
Technical Datasheet
No. of Rows2 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing12mm
Rated Current41A
Rated Voltage450V
Product RangeMC001
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC001831 from Multicomp Pro is a white colour H type dual row terminal block with 4 positions. It has minimum insulation withstands voltage of 2000VAC and insulation resistance of greater than 2000Mohm at 500VDC.
- Current rating is 41A and voltage rating is 450V
- Pitch spacing is 12mm
- Wire size range from 10AWG to 22AWG
- 5.5mm to 6.5mm stripped length
- 7Lb-inch (0.8Nm) screw torque
- Operating temperature range from -40°C to +85°C
- Natural colour PA66 (UL94-V2) insulating body, tin plated brass wire protector
- Steel screw with zinc plating and brass cage clamp with nickel plating
- Easily cut to size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Rated Current
41A
Product Range
MC001
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01